DBML5W5SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 59,63554 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBML5W5SN

DigiKey Part Number
DBML5W5SN-ND
Manufacturer
Manufacturer Product Number
DBML5W5SN
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DBML5W5SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (M3)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20092,88525 Kč18 577,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,88525 Kč
Unit Price with VAT:112,39115 Kč