DBL5W5SA00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 103,07500 Kč
Datasheet
Image for DBL5W5SA00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBL5W5SA00LF

DigiKey Part Number
DBL5W5SA00LF-ND
Manufacturer
Manufacturer Product Number
DBL5W5SA00LF
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DBL5W5SA00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (M3)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
24066,17346 Kč15 881,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,17346 Kč
Unit Price with VAT:80,06989 Kč