DBM25P500C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,87031 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 26
Unit Price: 2,66000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 47
Unit Price: 2,66000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 37
Unit Price: 2,94000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,09520 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,09520 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,24220 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,09520 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,24220 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,19445 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,19445 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 3,32250 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 642
Unit Price: 1,38000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 45
Unit Price: 21,71000 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM25P500C

DigiKey Part Number
DBM25P500C-ND
Manufacturer
Manufacturer Product Number
DBM25P500C
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DBM25P500C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120334,72558 Kč40 167,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,72558 Kč
Unit Price with VAT:405,01795 Kč