
621-025-260-011 | |
|---|---|
DigiKey Part Number | 621-025-260-011-ND |
Manufacturer | |
Manufacturer Product Number | 621-025-260-011 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-025-260-011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 60,62700 Kč | 606,27 Kč |
| 25 | 56,81880 Kč | 1 420,47 Kč |
| 50 | 54,10340 Kč | 2 705,17 Kč |
| 100 | 51,52140 Kč | 5 152,14 Kč |
| 250 | 48,29384 Kč | 12 073,46 Kč |
| 500 | 45,98888 Kč | 22 994,44 Kč |
| 1 000 | 43,79488 Kč | 43 794,88 Kč |
| 2 500 | 41,05530 Kč | 102 638,25 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |




