DAM3V3PN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 1 332
Unit Price: 33,18000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 150
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 52,89312 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 75
Unit Price: 64,88000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAM3V3PN

DigiKey Part Number
DAM3V3PN-ND
Manufacturer
Manufacturer Product Number
DAM3V3PN
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DAM3V3PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15034,49133 Kč5 173,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,49133 Kč
Unit Price with VAT:41,73451 Kč