
DAM15P | |
|---|---|
DigiKey Part Number | 609-6073-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDA15PC309 | Amphenol CS (Commercial Products) | 424 | L717SDA15PC309-ND | 49,43000 Kč | Similar |
| L717SDA15PVFC309 | Amphenol CS (Commercial Products) | 297 | L717SDA15PVFC309-ND | 57,77000 Kč | Similar |
| L717SDAG15P | Amphenol CS (Commercial Products) | 53 | L717SDAG15P-ND | 32,12000 Kč | Similar |
| L717SDAH15PC309 | Amphenol CS (Commercial Products) | 72 | L717SDAH15PC309-ND | 53,18000 Kč | Similar |
| L777SDA15P | Amphenol CS (Commercial Products) | 351 | L777SDA15P-ND | 45,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,08000 Kč | 275,08 Kč |
| 10 | 233,85300 Kč | 2 338,53 Kč |
| 25 | 219,19120 Kč | 5 479,78 Kč |
| 50 | 208,73020 Kč | 10 436,51 Kč |
| 100 | 198,76750 Kč | 19 876,75 Kč |
| 250 | 186,33136 Kč | 46 582,84 Kč |
| 500 | 177,44652 Kč | 88 723,26 Kč |
| 1 000 | 168,98857 Kč | 168 988,57 Kč |
| Unit Price without VAT: | 275,08000 Kč |
|---|---|
| Unit Price with VAT: | 332,84680 Kč |







