


L777SDA15P | |
|---|---|
DigiKey Part Number | L777SDA15P-ND |
Manufacturer | |
Manufacturer Product Number | L777SDA15P |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDA15P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 35,80560 Kč | 895,14 Kč |
| 50 | 34,09660 Kč | 1 704,83 Kč |
| 100 | 32,46920 Kč | 3 246,92 Kč |
| 250 | 30,43368 Kč | 7 608,42 Kč |
| 500 | 28,98102 Kč | 14 490,51 Kč |
| 1 000 | 27,59788 Kč | 27 597,88 Kč |
| 2 500 | 25,87113 Kč | 64 677,83 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |















