



D37S24A6GV00LF | |
|---|---|
DigiKey Part Number | 609-5567-ND |
Manufacturer | |
Manufacturer Product Number | D37S24A6GV00LF |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D37S24A6GV00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,72000 Kč | 114,72 Kč |
| 10 | 97,44000 Kč | 974,40 Kč |
| 25 | 91,32320 Kč | 2 283,08 Kč |
| 90 | 83,43056 Kč | 7 508,75 Kč |
| 180 | 79,44739 Kč | 14 300,53 Kč |
| 270 | 77,20674 Kč | 20 845,82 Kč |
| 540 | 73,52337 Kč | 39 702,62 Kč |
| 1 080 | 70,01679 Kč | 75 618,13 Kč |
| 2 520 | 65,95834 Kč | 166 215,02 Kč |
| Unit Price without VAT: | 114,72000 Kč |
|---|---|
| Unit Price with VAT: | 138,81120 Kč |










