D09S33E4GV00(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D09S33E4GV00(LF)
D09S33E4GV00LF
D09S33E4GV00LF

D09S33E4GV00LF

DigiKey Part Number
609-1486-ND
Manufacturer
Manufacturer Product Number
D09S33E4GV00LF
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D09S33E4GV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 565
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1033,34300 Kč333,43 Kč
2531,25520 Kč781,38 Kč
5029,76480 Kč1 488,24 Kč
10028,34170 Kč2 834,17 Kč
36025,89033 Kč9 320,52 Kč
72024,65451 Kč17 751,25 Kč
1 08023,95919 Kč25 875,93 Kč
2 52022,56953 Kč56 875,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč