9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P70S4UL12LF

DigiKey Part Number
609-D09P70S4UL12LFTR-ND - Tape & Reel (TR)
609-D09P70S4UL12LFCT-ND - Cut Tape (CT)
609-D09P70S4UL12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D09P70S4UL12LF
Description
CONN D-SUB PLG 9POS SMD R/A SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P70S4UL12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,85200 Kč688,52 Kč
2564,53960 Kč1 613,49 Kč
5061,45700 Kč3 072,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12057,77250 Kč6 932,70 Kč
24055,01388 Kč13 203,33 Kč
36053,46267 Kč19 246,56 Kč
60051,57038 Kč30 942,23 Kč
84050,36120 Kč42 303,41 Kč
1 20049,11065 Kč58 932,78 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč