
B3291B7L111240E100 | |
|---|---|
DigiKey Part Number | 609-B3291B7L111240E100TR-ND - Tape & Reel (TR) 609-B3291B7L111240E100CT-ND - Cut Tape (CT) 609-B3291B7L111240E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3291B7L111240E100 |
Description | B329-1B7L1-11240-E100-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3291B7L111240E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 8mm, 10mm, 13mm, 15mm, 20mm | |
Height Above Board | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,31000 Kč | 66,31 Kč |
| 10 | 56,26700 Kč | 562,67 Kč |
| 25 | 52,74280 Kč | 1 318,57 Kč |
| 50 | 50,22100 Kč | 2 511,05 Kč |
| 100 | 47,82140 Kč | 4 782,14 Kč |
| 250 | 44,82556 Kč | 11 206,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 41,68531 Kč | 29 179,72 Kč |
| 1 400 | 39,69669 Kč | 55 575,37 Kč |
| 2 100 | 38,57793 Kč | 81 013,65 Kč |
| 3 500 | 37,21369 Kč | 130 247,91 Kč |
| 4 900 | 36,34192 Kč | 178 075,41 Kč |
| Unit Price without VAT: | 66,31000 Kč |
|---|---|
| Unit Price with VAT: | 80,23510 Kč |











