
98424-G52-08ALF | |
|---|---|
DigiKey Part Number | 609-2995-2-ND - Tape & Reel (TR) 609-2995-1-ND - Cut Tape (CT) 609-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-G52-08ALF |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-08ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,33500 Kč | 163,35 Kč |
| 100 | 13,87620 Kč | 1 387,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,03611 Kč | 9 027,08 Kč |
| 1 500 | 11,46145 Kč | 17 192,17 Kč |
| 2 250 | 11,13835 Kč | 25 061,29 Kč |
| 3 750 | 10,74414 Kč | 40 290,53 Kč |
| 5 250 | 10,49216 Kč | 55 083,84 Kč |
| 7 500 | 10,23162 Kč | 76 737,15 Kč |
| 18 750 | 9,59165 Kč | 179 843,44 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |













