Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.100" (2.54mm)
95278-101A06L

95278-101-06LF

DigiKey Part Number
609-5751-ND
Manufacturer
Manufacturer Product Number
95278-101-06LF
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-101-06LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.232" (5.90mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A per Contact
Shrouding
Unshrouded
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,24200 Kč122,42 Kč
10010,40240 Kč1 040,24 Kč
5009,28406 Kč4 642,03 Kč
1 0008,84037 Kč8 840,37 Kč
5 0007,89138 Kč39 456,90 Kč
10 0007,51491 Kč75 149,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč