
| 95000-108LF | |
|---|---|
| DigiKey Part Number | 609-95000-108LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 95000-108LF | 
| Description | CONN HEADER SMD R/A 8POS 2MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 95000-108LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 1 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Latch Holder | |
| Contact Length - Mating | 0.157" (4.00mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.118" (3.00mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold, GXT™ | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | Board Guide, Keying Slot | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Cream | |
| Current Rating (Amps) | 2A (AC/DC) | |
| Voltage Rating | 200V (AC/DC) | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 49,73000 Kč | 49,73 Kč | 
| 10 | 42,19500 Kč | 421,95 Kč | 
| 100 | 35,85290 Kč | 3 585,29 Kč | 
| 500 | 32,00296 Kč | 16 001,48 Kč | 
| 1 000 | 30,47580 Kč | 30 475,80 Kč | 
| 5 000 | 27,20692 Kč | 136 034,60 Kč | 
| Unit Price without VAT: | 49,73000 Kč | 
|---|---|
| Unit Price with VAT: | 60,17330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic