


STM32L412K8U6 | |
|---|---|
DigiKey Part Number | 497-STM32L412K8U6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L412K8U6 |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412K8U6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 32-UFQFPN (5x5) |
Connectivity I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | Package / Case 32-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 52,34700 Kč | 523,47 Kč |
| 25 | 47,99280 Kč | 1 199,82 Kč |
| 100 | 43,20010 Kč | 4 320,01 Kč |
| 250 | 40,91516 Kč | 10 228,79 Kč |
| 500 | 39,53786 Kč | 19 768,93 Kč |
| 1 000 | 38,40373 Kč | 38 403,73 Kč |
| 2 940 | 37,02568 Kč | 108 855,50 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |


















