11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91932-32111LF

DigiKey Part Number
609-91932-32111LFTR-ND - Tape & Reel (TR)
609-91932-32111LFCT-ND - Cut Tape (CT)
609-91932-32111LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91932-32111LF
Description
CONAN CONN RCPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91932-32111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
11
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,24500 Kč312,45 Kč
2529,28800 Kč732,20 Kč
5027,88540 Kč1 394,27 Kč
10026,55200 Kč2 655,20 Kč
25024,88768 Kč6 221,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,92666 Kč18 341,33 Kč
1 60021,83254 Kč34 932,06 Kč
2 40021,21717 Kč50 921,21 Kč
4 00020,46659 Kč81 866,36 Kč
5 60019,98698 Kč111 927,09 Kč
8 00019,49076 Kč155 926,08 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč