
91931-31125LF | |
|---|---|
DigiKey Part Number | 609-4461-2-ND - Tape & Reel (TR) 609-4461-1-ND - Cut Tape (CT) 609-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91931-31125LF |
Description | CONN RCPT 25POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91931-31125LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,65000 Kč | 696,50 Kč |
| 25 | 65,27840 Kč | 1 631,96 Kč |
| 50 | 62,16240 Kč | 3 108,12 Kč |
| 100 | 59,19340 Kč | 5 919,34 Kč |
| 250 | 55,48680 Kč | 13 871,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,11623 Kč | 40 892,98 Kč |
| 1 600 | 48,67822 Kč | 77 885,15 Kč |
| 2 400 | 47,30683 Kč | 113 536,39 Kč |
| 4 000 | 45,63432 Kč | 182 537,28 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |















