



91601-308GLF | |
|---|---|
DigiKey Part Number | 609-91601-308GLFTR-ND - Tape & Reel (TR) 609-91601-308GLFCT-ND - Cut Tape (CT) 609-91601-308GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91601-308GLF |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91601-308GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.275" (6.99mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.81mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 100 | 25,21860 Kč | 2 521,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,22183 Kč | 13 333,10 Kč |
| 1 200 | 21,16126 Kč | 25 393,51 Kč |
| 1 800 | 20,56462 Kč | 37 016,32 Kč |
| 3 000 | 19,83709 Kč | 59 511,27 Kč |
| 4 200 | 19,37200 Kč | 81 362,40 Kč |
| 6 000 | 18,89106 Kč | 113 346,36 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


