



89947-724LF | |
|---|---|
DigiKey Part Number | 609-6017-ND |
Manufacturer | |
Manufacturer Product Number | 89947-724LF |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-724LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 20 | 44,58400 Kč | 891,68 Kč |
| 40 | 42,45250 Kč | 1 698,10 Kč |
| 60 | 41,25450 Kč | 2 475,27 Kč |
| 100 | 39,79290 Kč | 3 979,29 Kč |
| 260 | 37,19696 Kč | 9 671,21 Kč |
| 500 | 35,51934 Kč | 17 759,67 Kč |
| 1 000 | 33,82461 Kč | 33 824,61 Kč |
| 2 500 | 31,70837 Kč | 79 270,93 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |







