
89361-724LF | |
|---|---|
DigiKey Part Number | 609-89361-724LF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-724LF |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-724LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 Kč | 63,99 Kč |
| 20 | 51,73050 Kč | 1 034,61 Kč |
| 40 | 49,25700 Kč | 1 970,28 Kč |
| 60 | 47,86767 Kč | 2 872,06 Kč |
| 100 | 46,17110 Kč | 4 617,11 Kč |
| 260 | 43,15896 Kč | 11 221,33 Kč |
| 500 | 41,21296 Kč | 20 606,48 Kč |
| 1 000 | 39,24646 Kč | 39 246,46 Kč |
| 2 500 | 36,79144 Kč | 91 978,60 Kč |
| Unit Price without VAT: | 63,99000 Kč |
|---|---|
| Unit Price with VAT: | 77,42790 Kč |







