



89947-714LF | |
|---|---|
DigiKey Part Number | 609-2738-ND |
Manufacturer | |
Manufacturer Product Number | 89947-714LF |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-714LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 28,56500 Kč | 285,65 Kč |
| 31 | 26,37355 Kč | 817,58 Kč |
| 62 | 25,11065 Kč | 1 556,86 Kč |
| 124 | 23,91040 Kč | 2 964,89 Kč |
| 279 | 22,57857 Kč | 6 299,42 Kč |
| 527 | 21,58763 Kč | 11 376,68 Kč |
| 1 023 | 20,60061 Kč | 21 074,42 Kč |
| 2 511 | 19,33632 Kč | 48 553,50 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |










