Parametric Equivalent

89361-730LF | |
|---|---|
DigiKey Part Number | 89361-730LF-ND |
Manufacturer | |
Manufacturer Product Number | 89361-730LF |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-730LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (FCI) | Fastening Type Friction Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89947-730LF | Amphenol CS (FCI) | 9 276 | 609-2759-ND | 66,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 236 | 43,32325 Kč | 226 840,54 Kč |
| Unit Price without VAT: | 43,32325 Kč |
|---|---|
| Unit Price with VAT: | 52,42113 Kč |





