
89947-730LF | |
|---|---|
DigiKey Part Number | 609-2759-ND |
Manufacturer | |
Manufacturer Product Number | 89947-730LF |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-730LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 17 | 54,63176 Kč | 928,74 Kč |
| 34 | 52,02559 Kč | 1 768,87 Kč |
| 51 | 50,55569 Kč | 2 578,34 Kč |
| 102 | 48,13892 Kč | 4 910,17 Kč |
| 255 | 45,12427 Kč | 11 506,69 Kč |
| 510 | 42,97014 Kč | 21 914,77 Kč |
| 1 003 | 40,96871 Kč | 41 091,62 Kč |
| 2 516 | 38,39671 Kč | 96 606,12 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |






