
89361-714LF | |
|---|---|
DigiKey Part Number | 609-5742-ND |
Manufacturer | |
Manufacturer Product Number | 89361-714LF |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89361-714LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 25 | 40,99640 Kč | 1 024,91 Kč |
| 50 | 39,03520 Kč | 1 951,76 Kč |
| 100 | 37,17070 Kč | 3 717,07 Kč |
| 250 | 34,84156 Kč | 8 710,39 Kč |
| 868 | 31,91188 Kč | 27 699,51 Kč |
| 1 736 | 30,38929 Kč | 52 755,81 Kč |
| 2 604 | 29,53308 Kč | 76 904,14 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |









