



87547-4111CLF | |
|---|---|
DigiKey Part Number | 609-87547-4111CLFTR-ND - Tape & Reel (TR) 609-87547-4111CLFCT-ND - Cut Tape (CT) 609-87547-4111CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87547-4111CLF |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87547-4111CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,18360 Kč | 904,59 Kč |
| 50 | 34,44940 Kč | 1 722,47 Kč |
| 100 | 32,80520 Kč | 3 280,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 30,02714 Kč | 10 509,50 Kč |
| 700 | 28,59417 Kč | 20 015,92 Kč |
| 1 050 | 27,78775 Kč | 29 177,14 Kč |
| 1 750 | 26,80437 Kč | 46 907,65 Kč |
| 2 450 | 26,17602 Kč | 64 131,25 Kč |
| 3 500 | 25,52607 Kč | 89 341,24 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |










