D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86564520064LF

DigiKey Part Number
609-4421-2-ND - Tape & Reel (TR)
609-4421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
86564520064LF
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
86564520064LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,85640 Kč46,41 Kč
501,76800 Kč88,40 Kč
1001,68400 Kč168,40 Kč
2501,57820 Kč394,55 Kč
5001,50220 Kč751,10 Kč
1 0001,43038 Kč1 430,38 Kč
2 5001,34068 Kč3 351,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,27664 Kč6 383,20 Kč
10 0001,21566 Kč12 156,60 Kč
15 0001,18135 Kč17 720,25 Kč
25 0001,13952 Kč28 488,00 Kč
35 0001,11279 Kč38 947,65 Kč
50 0001,08513 Kč54 256,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč