
86564510065LF | |
|---|---|
DigiKey Part Number | 609-4420-2-ND - Tape & Reel (TR) 609-4420-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86564510065LF |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86564510065LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 250 | 3,33364 Kč | 833,41 Kč |
| 500 | 3,17406 Kč | 1 587,03 Kč |
| 1 000 | 3,02203 Kč | 3 022,03 Kč |
| 2 500 | 2,83272 Kč | 7 081,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69740 Kč | 13 487,00 Kč |
| 10 000 | 2,56862 Kč | 25 686,20 Kč |
| 15 000 | 2,49620 Kč | 37 443,00 Kč |
| 25 000 | 2,40787 Kč | 60 196,75 Kč |
| 35 000 | 2,35140 Kč | 82 299,00 Kč |
| 50 000 | 2,29300 Kč | 114 650,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |














