8656353064(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8656353064LF

DigiKey Part Number
609-1475-ND
Manufacturer
Manufacturer Product Number
8656353064LF
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
8656353064LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,85200 Kč18,52 Kč
251,73440 Kč43,36 Kč
501,64620 Kč82,31 Kč
1001,56820 Kč156,82 Kč
2501,47012 Kč367,53 Kč
5001,39940 Kč699,70 Kč
1 0001,33247 Kč1 332,47 Kč
3 0001,23297 Kč3 698,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč