


8655PHRA3701LF | |
|---|---|
DigiKey Part Number | 609-1465-ND |
Manufacturer | |
Manufacturer Product Number | 8655PHRA3701LF |
Description | CONN BACKSHELL 37POS 45DEG BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655PHRA3701LF Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polycarbonate (PC) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 72,82700 Kč | 728,27 Kč |
| 25 | 68,27240 Kč | 1 706,81 Kč |
| 50 | 65,00660 Kč | 3 250,33 Kč |
| 100 | 61,90330 Kč | 6 190,33 Kč |
| 300 | 57,28450 Kč | 17 185,35 Kč |
| 500 | 55,25748 Kč | 27 628,74 Kč |
| 1 000 | 52,62135 Kč | 52 621,35 Kč |
| 2 500 | 49,33002 Kč | 123 325,05 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |














