


8655MHRA2501LF | |
|---|---|
DigiKey Part Number | 609-1460-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA2501LF |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA2501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zamak | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,19000 Kč | 196,19 Kč |
| 10 | 166,65300 Kč | 1 666,53 Kč |
| 25 | 156,20800 Kč | 3 905,20 Kč |
| 50 | 148,74780 Kč | 7 437,39 Kč |
| 100 | 141,64550 Kč | 14 164,55 Kč |
| 300 | 131,08607 Kč | 39 325,82 Kč |
| 500 | 126,44862 Kč | 63 224,31 Kč |
| 1 000 | 120,42010 Kč | 120 420,10 Kč |
| Unit Price without VAT: | 196,19000 Kč |
|---|---|
| Unit Price with VAT: | 237,38990 Kč |















