
8655MH3712LF | |
|---|---|
DigiKey Part Number | 8655MH3712LF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH3712LF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH3712LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 177,09700 Kč | 1 770,97 Kč |
| 25 | 165,99840 Kč | 4 149,96 Kč |
| 50 | 158,07060 Kč | 7 903,53 Kč |
| 100 | 150,52590 Kč | 15 052,59 Kč |
| 250 | 141,10660 Kč | 35 276,65 Kč |
| 500 | 134,37724 Kč | 67 188,62 Kč |
| 1 000 | 127,97098 Kč | 127 970,98 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |


