
8655HMED1A10KLF | |
|---|---|
DigiKey Part Number | 609-8655HMED1A10KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655HMED1A10KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 65° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655HMED1A10KLF Models |
Category | Cable Exit 65° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 182,22100 Kč | 1 822,21 Kč |
| 25 | 170,81440 Kč | 4 270,36 Kč |
| 50 | 162,65480 Kč | 8 132,74 Kč |
| 100 | 154,89170 Kč | 15 489,17 Kč |
| 250 | 145,19780 Kč | 36 299,45 Kč |
| 500 | 138,27266 Kč | 69 136,33 Kč |
| 1 000 | 131,68056 Kč | 131 680,56 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |





