
8655BZAT1B10KLF | |
|---|---|
DigiKey Part Number | 609-8655BZAT1B10KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655BZAT1B10KLF |
Description | DSUB METALIZED HOOD 15-2360-0105 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655BZAT1B10KLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150322 | HARTING | 15 | 1195-5093-ND | 370,61000 Kč | Parametric Equivalent |
| D15000ANE0/AA | Amphenol Positronic | 105 | 4306-D15000ANE0/AA-ND | 3 351,49000 Kč | Parametric Equivalent |
| D15000ANT20/AA | Amphenol Positronic | 64 | 4306-D15000ANT20/AA-ND | 4 034,77000 Kč | Parametric Equivalent |
| MHDTZK15-K | MH Connectors | 386 | 4672-MHDTZK15-K-ND | 66,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| 25 | 56,83720 Kč | 1 420,93 Kč |
| 50 | 54,11600 Kč | 2 705,80 Kč |
| 100 | 51,53330 Kč | 5 153,33 Kč |
| 250 | 48,30548 Kč | 12 076,37 Kč |
| 500 | 45,99948 Kč | 22 999,74 Kč |
| 1 000 | 43,80519 Kč | 43 805,19 Kč |
| 2 500 | 41,06495 Kč | 102 662,38 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

