
09670150322 | |
|---|---|
DigiKey Part Number | 1195-5093-ND |
Manufacturer | |
Manufacturer Product Number | 09670150322 |
Description | D SUB TOP ENTRY METAL HOOD 15 PO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150322 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 Kč | 370,61 Kč |
| 10 | 315,03300 Kč | 3 150,33 Kč |
| 30 | 291,52933 Kč | 8 745,88 Kč |
| 50 | 281,20940 Kč | 14 060,47 Kč |
| 100 | 267,79170 Kč | 26 779,17 Kč |
| 250 | 251,03864 Kč | 62 759,66 Kč |
| 500 | 239,07020 Kč | 119 535,10 Kč |
| Unit Price without VAT: | 370,61000 Kč |
|---|---|
| Unit Price with VAT: | 448,43810 Kč |

