Similar

8638PSC4006LF | |
|---|---|
DigiKey Part Number | 8638PSC4006LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8638PSC4006LF |
Description | CONN D-SUB SOCKET 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC4006LF Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Tin |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132A11049X | Amphenol CONEC | 0 | 626-132A11049X-ND | 59,22340 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,03642 Kč | 37 518,21 Kč |
| 1 000 | 71,45741 Kč | 71 457,41 Kč |
| 1 500 | 69,44451 Kč | 104 166,76 Kč |
| 2 500 | 66,98895 Kč | 167 472,38 Kč |
| Unit Price without VAT: | 75,03642 Kč |
|---|---|
| Unit Price with VAT: | 90,79407 Kč |












