New at DigiKey
Image for 132A11049X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132A11049X

DigiKey Part Number
626-132A11049X-ND
Manufacturer
Manufacturer Product Number
132A11049X
Description
FEMALE 40A POWER CRIMP CONTACT(A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol CONEC
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
Flash
Contact Form
Machined
Features
IP20
Wire Gauge
8-10 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10059,22340 Kč5 922,34 Kč
Manufacturers Standard Package
Unit Price without VAT:59,22340 Kč
Unit Price with VAT:71,66031 Kč