
8638PSC4005LF | |
|---|---|
DigiKey Part Number | 609-5821-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSC4005LF |
Description | CONN D-SUB SOCKET 8-10AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC4005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 50 | 83,68540 Kč | 4 184,27 Kč |
| 100 | 79,68950 Kč | 7 968,95 Kč |
| 250 | 74,70080 Kč | 18 675,20 Kč |
| 500 | 71,13660 Kč | 35 568,30 Kč |
| 1 000 | 67,74354 Kč | 67 743,54 Kč |
| 2 500 | 63,50736 Kč | 158 768,40 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |











