
8638PPS4005LF | |
|---|---|
DigiKey Part Number | 609-1439-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPS4005LF |
Description | CONN D-SUB PIN 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPS4005LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 75,00500 Kč | 750,05 Kč |
| 25 | 70,30960 Kč | 1 757,74 Kč |
| 50 | 66,95000 Kč | 3 347,50 Kč |
| 100 | 63,75200 Kč | 6 375,20 Kč |
| 250 | 59,76116 Kč | 14 940,29 Kč |
| 500 | 56,90920 Kč | 28 454,60 Kč |
| 1 000 | 54,19437 Kč | 54 194,37 Kč |
| 2 500 | 50,80483 Kč | 127 012,08 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |
















