
8638PPC1006LF | |
|---|---|
DigiKey Part Number | 609-8638PPC1006LF-ND |
Manufacturer | |
Manufacturer Product Number | 8638PPC1006LF |
Description | CONN D-SUB PIN 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-18 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PPC1006LF Models |
Category | Wire Gauge 16-18 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,32300 Kč | 683,23 Kč |
| 25 | 64,03480 Kč | 1 600,87 Kč |
| 50 | 60,97740 Kč | 3 048,87 Kč |
| 100 | 58,06380 Kč | 5 806,38 Kč |
| 250 | 54,42784 Kč | 13 606,96 Kč |
| 500 | 51,83092 Kč | 25 915,46 Kč |
| 1 000 | 49,35809 Kč | 49 358,09 Kč |
| 2 500 | 46,27068 Kč | 115 676,70 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |














