9 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8630CH09UNCLF

DigiKey Part Number
609-5143-ND
Manufacturer
Manufacturer Product Number
8630CH09UNCLF
Description
CONN BACKSHELL 9POS 180DEG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
8630CH09UNCLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon, Glass Filled
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,47300 Kč204,73 Kč
2519,19200 Kč479,80 Kč
5018,26820 Kč913,41 Kč
20016,56530 Kč3 313,06 Kč
40015,77370 Kč6 309,48 Kč
60015,32853 Kč9 197,12 Kč
1 00014,78574 Kč14 785,74 Kč
2 60013,82193 Kč35 937,02 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč