
863001BLF | |
|---|---|
DigiKey Part Number | 863001BLF-ND |
Manufacturer | |
Manufacturer Product Number | 863001BLF |
Description | CONN SCREWLOCK DSUB FEML |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,30800 Kč | 193,08 Kč |
| 25 | 18,09280 Kč | 452,32 Kč |
| 50 | 17,22320 Kč | 861,16 Kč |
| 100 | 16,40140 Kč | 1 640,14 Kč |
| 250 | 15,37312 Kč | 3 843,28 Kč |
| 500 | 14,63910 Kč | 7 319,55 Kč |
| 1 000 | 13,94023 Kč | 13 940,23 Kč |
| 3 000 | 12,90055 Kč | 38 701,65 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




