
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.276" (7.00mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,60930 Kč | 1 260,93 Kč |
| 250 | 11,81852 Kč | 2 954,63 Kč |
| 500 | 11,25408 Kč | 5 627,04 Kč |
| 1 000 | 10,71675 Kč | 10 716,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











