Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDW-023

DigiKey Part Number
2057-HDW-023-ND
Manufacturer
Manufacturer Product Number
HDW-023
Description
D-SUB HARDWARE SET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Adam Tech
Features
Hardware Included, Lock Washer
Series
Length - Threaded Portion Below Head
0.315" (8.00mm)
Packaging
Bag
Length - Below Head
0.315" (8.00mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 087
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,63000 Kč166,30 Kč
2515,58880 Kč389,72 Kč
5014,84560 Kč742,28 Kč
10014,13380 Kč1 413,38 Kč
25013,24888 Kč3 312,22 Kč
50012,61560 Kč6 307,80 Kč
1 00012,01317 Kč12 013,17 Kč
2 50011,26098 Kč28 152,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč