861400361YO2LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 206,37500 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 301
Unit Price: 35,07000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 839
Unit Price: 26,88000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 60 553
Unit Price: 38,43000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 330
Unit Price: 48,51000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 205
Unit Price: 52,29000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 142
Unit Price: 55,22000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 55
Unit Price: 57,74000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 45
Unit Price: 68,66000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 70
Unit Price: 72,65000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 85,04000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 40,13560 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 40 626
Unit Price: 29,61000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400361YO2LF

DigiKey Part Number
861400361YO2LF-ND
Manufacturer
Manufacturer Product Number
861400361YO2LF
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00018,32916 Kč36 658,32 Kč
Manufacturers Standard Package
Unit Price without VAT:18,32916 Kč
Unit Price with VAT:22,17828 Kč