861400242YO1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 59,51309 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,42195 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 43,70237 Kč
Datasheet

Similar


Molex
In Stock: 695
Unit Price: 41,20000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 42,97795 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,79795 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 38,64000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 1 004
Unit Price: 33,18000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8
Unit Price: 67,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: 196,54000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 670
Unit Price: 24,36000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 2 523
Unit Price: 21,21000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 525
Unit Price: 17,85000 Kč
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400242YO1LF

DigiKey Part Number
861400242YO1LF-ND
Manufacturer
Manufacturer Product Number
861400242YO1LF
Description
CONN HEADER VERT 24POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 100°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2006,22541 Kč44 822,95 Kč
Unit Price without VAT:6,22541 Kč
Unit Price with VAT:7,53275 Kč