86094647814755E1LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 500
Unit Price: 115,27000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 84,00110 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 745
Unit Price: 124,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 464
Unit Price: 113,81000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 82,69862 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 124,81875 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094647814755E1LF

DigiKey Part Number
86094647814755E1LF-ND
Manufacturer
Manufacturer Product Number
86094647814755E1LF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
38458,06174 Kč22 295,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,06174 Kč
Unit Price with VAT:70,25471 Kč