96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
86093968813755V1LF
86093968813755V1LF

86093968813755V1LF

DigiKey Part Number
609-2116-ND
Manufacturer
Manufacturer Product Number
86093968813755V1LF
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86093968813755V1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1076,66400 Kč766,64 Kč
2571,84680 Kč1 796,17 Kč
5068,41560 Kč3 420,78 Kč
10065,14840 Kč6 514,84 Kč
35259,61224 Kč20 983,51 Kč
70456,76827 Kč39 964,86 Kč
1 05655,16827 Kč58 257,69 Kč
2 81651,48343 Kč144 977,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč