cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093488314B55F1LF

DigiKey Part Number
609-86093488314B55F1LF-ND
Manufacturer
Manufacturer Product Number
86093488314B55F1LF
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86093488314B55F1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
32036,96250 Kč11 828,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96250 Kč
Unit Price with VAT:44,72463 Kč