
2SB852KT146B | |
|---|---|
DigiKey Part Number | 2SB852KT146BTR-ND - Tape & Reel (TR) 2SB852KT146BCT-ND - Cut Tape (CT) 2SB852KT146BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB852KT146B |
Description | TRANS PNP DARL 32V 0.3A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 32 V 300 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB852KT146B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 400µA, 200mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,46320 Kč | 646,32 Kč |
| 500 | 4,91774 Kč | 2 458,87 Kč |
| 1 000 | 4,41945 Kč | 4 419,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78580 Kč | 11 357,40 Kč |
| 6 000 | 3,46649 Kč | 20 798,94 Kč |
| 9 000 | 3,30378 Kč | 29 734,02 Kč |
| 15 000 | 3,12096 Kč | 46 814,40 Kč |
| 21 000 | 3,01268 Kč | 63 266,28 Kč |
| 30 000 | 2,90747 Kč | 87 224,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





