32 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86092326314H55V1LF

DigiKey Part Number
609-86092326314H55V1LF-ND
Manufacturer
Manufacturer Product Number
86092326314H55V1LF
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86092326314H55V1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B/2 (1/2 B)
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold or Gold, GXT™
Number of Positions
32
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
2
Material - Insulation
Polyester Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,72600 Kč367,26 Kč
2534,42840 Kč860,71 Kč
5032,78200 Kč1 639,10 Kč
10031,21560 Kč3 121,56 Kč
32028,75347 Kč9 201,11 Kč
64027,38106 Kč17 523,88 Kč
1 28026,07443 Kč33 375,27 Kč
2 56024,83063 Kč63 566,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč